Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Blade Set | |
Tip Type | Torx® TR (Security) | |
Includes | - | |
Features | - | |
Weight | 0.3 lb (136.08 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.60000 | ¥156.60 |
10 | ¥154.44300 | ¥1,544.43 |
25 | ¥145.66560 | ¥3,641.64 |