Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Blade Set | |
Tip Type | Phillips | |
Includes | - | |
Features | - | |
Weight | 0.17 lb (77.11 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.90000 | ¥77.90 |
10 | ¥77.06700 | ¥770.67 |
25 | ¥72.68680 | ¥1,817.17 |