Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | TorxPlus® | |
Includes | Belt Pack | |
Features | - | |
Weight | 0.28 lb (127.01 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥391.80000 | ¥391.80 |
10 | ¥386.56800 | ¥3,865.68 |
25 | ¥364.60560 | ¥9,115.14 |