76097 | |
---|---|
DigiKey Part Number | 431-76097-ND |
Manufacturer | |
Manufacturer Product Number | 76097 |
Description | 9 PIECE HEX INCH POWER BLADE SET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4" Hex Blade 1/4" Drive 3.54" (90.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Hex | |
Tip Size | 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4" | |
Drive Size | 1/4" | |
Length - Overall | 3.54" (90.0mm) | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.84000 | ¥146.84 |