Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Hex TR (Security) | |
Tip Size | 1/16" | |
Drive Size | 1/4" | |
Length - Overall | 3.50" (88.9mm) | |
Features | - | |
Quantity | 1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.43000 | ¥19.43 |