Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Torx® | |
Tip Size | T15 | |
Drive Size | 1/4" | |
Length - Overall | 3.50" (88.9mm) | |
Features | Impact Resistant | |
Quantity | 1 | |
Weight | 0.03 lb (13.61 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.78000 | ¥46.78 |
10 | ¥46.11700 | ¥461.17 |
25 | ¥43.49520 | ¥1,087.38 |