Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Hex | |
Tip Size | - | |
Length - Overall | 3.54" (90.0mm) | |
Features | Chrome Finish | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.43000 | ¥19.43 |