97 99 334 | |
---|---|
DigiKey Part Number | 2172-9799334-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 334 |
Description | CONN FERRULE DIN 14AWG BLU 200PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.71000 | ¥63.71 |
10 | ¥57.57500 | ¥575.75 |
25 | ¥54.39480 | ¥1,359.87 |
50 | ¥53.06820 | ¥2,653.41 |
100 | ¥50.41480 | ¥5,041.48 |
250 | ¥45.10796 | ¥11,276.99 |
500 | ¥42.45454 | ¥21,227.27 |
1,000 | ¥37.14772 | ¥37,147.72 |