97 99 332 | |
---|---|
DigiKey Part Number | 2172-9799332-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 332 |
Description | CONN FERRULE DIN 18AWG RED 200PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥46.06500 | ¥460.65 |
25 | ¥43.51520 | ¥1,087.88 |
50 | ¥42.45460 | ¥2,122.73 |
100 | ¥40.33150 | ¥4,033.15 |
250 | ¥36.08636 | ¥9,021.59 |
500 | ¥33.96364 | ¥16,981.82 |
1,000 | ¥29.71818 | ¥29,718.18 |
2,500 | ¥28.23227 | ¥70,580.68 |