97 99 335 | |
---|---|
DigiKey Part Number | 2172-9799335-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 335 |
Description | CONN FERRULE DIN 12AWG GRY 200PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 17.00mm | |
Length - Pin | 10.00mm | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.62000 | ¥113.62 |
10 | ¥100.73400 | ¥1,007.34 |
25 | ¥96.85920 | ¥2,421.48 |
50 | ¥92.98580 | ¥4,649.29 |
100 | ¥87.81950 | ¥8,781.95 |
250 | ¥80.07088 | ¥20,017.72 |
500 | ¥74.90494 | ¥37,452.47 |
1,000 | ¥68.70588 | ¥68,705.88 |