97 99 336 | |
---|---|
DigiKey Part Number | 2172-9799336-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 336 |
Description | CONN FERRULE DIN 10AWG YLW 100PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.31000 | ¥79.31 |
10 | ¥71.40100 | ¥714.01 |
25 | ¥67.26440 | ¥1,681.61 |
50 | ¥65.53880 | ¥3,276.94 |
100 | ¥63.81480 | ¥6,381.48 |
250 | ¥56.91560 | ¥14,228.90 |
500 | ¥53.46618 | ¥26,733.09 |
1,000 | ¥47.25719 | ¥47,257.19 |