97 99 374 | |
---|---|
DigiKey Part Number | 2172-9799374-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 374 |
Description | CONN FERRULE 2X14AWG BLUE 100PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector Two x 14 AWG (2.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 14 AWG (2.50mm²) | |
Length - Overall | 18.50mm | |
Length - Pin | 10.00mm | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.94000 | ¥75.94 |
10 | ¥68.31400 | ¥683.14 |
25 | ¥64.35520 | ¥1,608.88 |
50 | ¥62.70320 | ¥3,135.16 |
100 | ¥61.05300 | ¥6,105.30 |
300 | ¥54.45290 | ¥16,335.87 |
500 | ¥51.15266 | ¥25,576.33 |
1,000 | ¥45.21246 | ¥45,212.46 |