97 99 375 | |
---|---|
DigiKey Part Number | 2172-9799375-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 375 |
Description | CONN FERRULE 2X12AWG GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector Two x 12 AWG (4.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 12 AWG (4.00mm²) | |
Length - Overall | 23.00mm | |
Length - Pin | 12.00mm | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.11000 | ¥142.11 |
10 | ¥123.14700 | ¥1,231.47 |
25 | ¥116.71720 | ¥2,917.93 |
50 | ¥115.02600 | ¥5,751.30 |
100 | ¥101.49290 | ¥10,149.29 |
300 | ¥94.72663 | ¥28,417.99 |
500 | ¥92.69690 | ¥46,348.45 |