97 99 372 | |
---|---|
DigiKey Part Number | 2172-9799372-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 372 |
Description | CONN FERRULE 2X18AWG RED 200PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector Two x 18 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 18 AWG (1.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.84000 | ¥115.84 |
10 | ¥102.67200 | ¥1,026.72 |
25 | ¥98.72440 | ¥2,468.11 |
50 | ¥94.77720 | ¥4,738.86 |
100 | ¥89.51150 | ¥8,951.15 |
250 | ¥81.61300 | ¥20,403.25 |
500 | ¥76.34774 | ¥38,173.87 |
1,000 | ¥70.02930 | ¥70,029.30 |