FSD85-16-L | |
---|---|
DigiKey Part Number | 298-10754-ND |
Manufacturer | |
Manufacturer Product Number | FSD85-16-L |
Description | CONN FERRULE DIN 4AWG YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 4 AWG (25.00mm²) | |
Length - Overall | 29.00mm | |
Length - Pin | 16.00mm | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥9.31000 | ¥93.10 |
25 | ¥9.07360 | ¥226.84 |
50 | ¥8.83380 | ¥441.69 |
100 | ¥8.59480 | ¥859.48 |
500 | ¥8.35626 | ¥4,178.13 |
1,000 | ¥7.87870 | ¥7,878.70 |