13141060 | |
---|---|
DigiKey Part Number | 288-1134-ND |
Manufacturer | |
Manufacturer Product Number | 13141060 |
Description | CONN FERRULE DIN TWO X 10AWG YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN Two x 10 AWG (6.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 10 AWG (6.00mm²) | |
Length - Overall | 25.00mm | |
Length - Pin | 14.00mm | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.48100 | ¥34.81 |
25 | ¥3.18560 | ¥79.64 |
50 | ¥2.99660 | ¥149.83 |
100 | ¥2.87180 | ¥287.18 |
300 | ¥2.62250 | ¥786.75 |
500 | ¥2.49758 | ¥1,248.79 |
1,000 | ¥2.06041 | ¥2,060.41 |
2,500 | ¥1.87315 | ¥4,682.88 |