13141100 | |
---|---|
DigiKey Part Number | 288-1135-ND |
Manufacturer | |
Manufacturer Product Number | 13141100 |
Description | CONN FERRULE DIN TWO X 8AWG RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN Two x 8 AWG (10.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 8 AWG (10.00mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 14.00mm | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.26900 | ¥42.69 |
25 | ¥3.90440 | ¥97.61 |
50 | ¥3.67300 | ¥183.65 |
100 | ¥3.52040 | ¥352.04 |
300 | ¥3.21440 | ¥964.32 |
500 | ¥3.06144 | ¥1,530.72 |
1,000 | ¥2.52566 | ¥2,525.66 |
2,500 | ¥2.29602 | ¥5,740.05 |