13121040 | |
---|---|
DigiKey Part Number | 288-1133-ND |
Manufacturer | |
Manufacturer Product Number | 13121040 |
Description | CONN FERRULE DIN TWO X 12AWG GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 12 AWG (4.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 12 AWG (4.00mm²) | |
Length - Overall | 23.00mm | |
Length - Pin | 12.00mm | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.47300 | ¥34.73 |
25 | ¥3.11960 | ¥77.99 |
50 | ¥2.88000 | ¥144.00 |
100 | ¥2.65920 | ¥265.92 |
250 | ¥2.39824 | ¥599.56 |
500 | ¥2.22108 | ¥1,110.54 |
1,000 | ¥2.06025 | ¥2,060.25 |
2,500 | ¥1.87029 | ¥4,675.73 |