11121015 | |
---|---|
DigiKey Part Number | 288-1021-ND |
Manufacturer | |
Manufacturer Product Number | 11121015 |
Description | CONN FERRULE DIN 16AWG BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 18.50mm | |
Length - Pin | 12.00mm | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.83100 | ¥18.31 |
25 | ¥1.60920 | ¥40.23 |
50 | ¥1.47940 | ¥73.97 |
100 | ¥1.42190 | ¥142.19 |
250 | ¥1.27676 | ¥319.19 |
500 | ¥1.21894 | ¥609.47 |
1,000 | ¥1.01568 | ¥1,015.68 |
2,500 | ¥0.92866 | ¥2,321.65 |