11121010 | |
---|---|
DigiKey Part Number | 288-1017-ND |
Manufacturer | |
Manufacturer Product Number | 11121010 |
Description | CONN FERRULE DIN 18AWG RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 18.50mm | |
Length - Pin | 12.00mm | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.38700 | ¥13.87 |
25 | ¥1.23160 | ¥30.79 |
50 | ¥1.14940 | ¥57.47 |
100 | ¥1.06810 | ¥106.81 |
250 | ¥0.94444 | ¥236.11 |
500 | ¥0.90358 | ¥451.79 |
1,000 | ¥0.73929 | ¥739.29 |
2,500 | ¥0.67764 | ¥1,694.10 |