2002-400 | |
---|---|
DigiKey Part Number | 2946-2002-400-ND |
Manufacturer | |
Manufacturer Product Number | 2002-400 |
Description | ADJACENT JUMPER FOR CONTINUOUS C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.30500 | ¥113.05 |
25 | ¥10.82400 | ¥270.60 |
50 | ¥10.58400 | ¥529.20 |
100 | ¥10.10300 | ¥1,010.30 |
250 | ¥9.14080 | ¥2,285.20 |
500 | ¥8.41916 | ¥4,209.58 |
1,000 | ¥7.21642 | ¥7,216.42 |
2,500 | ¥6.73536 | ¥16,838.40 |