2202-1305 | |
---|---|
DigiKey Part Number | 2946-2202-1305-ND |
Manufacturer | |
Manufacturer Product Number | 2202-1305 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Black 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.56000 | ¥29.56 |
10 | ¥22.53600 | ¥225.36 |
25 | ¥21.11240 | ¥527.81 |
50 | ¥18.76600 | ¥938.30 |
100 | ¥18.35790 | ¥1,835.79 |
250 | ¥16.93024 | ¥4,232.56 |
500 | ¥15.29848 | ¥7,649.24 |
1,000 | ¥13.56473 | ¥13,564.73 |
5,000 | ¥12.74881 | ¥63,744.05 |