2002-408 | |
---|---|
DigiKey Part Number | 2946-2002-408-ND |
Manufacturer | |
Manufacturer Product Number | 2002-408 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 8 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.45000 | ¥52.45 |
10 | ¥47.59800 | ¥475.98 |
25 | ¥45.08040 | ¥1,127.01 |
50 | ¥44.03120 | ¥2,201.56 |
100 | ¥41.93480 | ¥4,193.48 |
250 | ¥36.69328 | ¥9,173.32 |
500 | ¥35.64492 | ¥17,822.46 |
1,000 | ¥30.40299 | ¥30,402.99 |
2,500 | ¥28.30623 | ¥70,765.57 |