2009-110 | |
---|---|
DigiKey Part Number | 2946-2009-110-ND |
Manufacturer | |
Manufacturer Product Number | 2009-110 |
Description | MARKING STRIPS; ON REEL; NOT STR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 11mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 11mm Wide Terminal Blocks | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,510.66000 | ¥2,510.66 |
10 | ¥2,326.57900 | ¥23,265.79 |
25 | ¥2,242.88960 | ¥56,072.24 |