2002-1403 | |
---|---|
DigiKey Part Number | 2946-2002-1403-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1403 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Red 12-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 10mm ~ 12mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.77000 | ¥37.77 |
10 | ¥28.80800 | ¥288.08 |
25 | ¥26.98080 | ¥674.52 |
50 | ¥23.98420 | ¥1,199.21 |
100 | ¥23.46280 | ¥2,346.28 |
250 | ¥21.63776 | ¥5,409.44 |
500 | ¥19.55230 | ¥9,776.15 |
1,000 | ¥17.33640 | ¥17,336.40 |
5,000 | ¥16.29359 | ¥81,467.95 |