2002-115 | |
---|---|
DigiKey Part Number | 2946-2002-115-ND |
Manufacturer | |
Manufacturer Product Number | 2002-115 |
Description | PROTECTIVE WARNING MARKER; WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Danger Sign | |
Pitch | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥6.74100 | ¥67.41 |
25 | ¥6.46760 | ¥161.69 |
50 | ¥6.33000 | ¥316.50 |
100 | ¥6.05540 | ¥605.54 |
250 | ¥5.50472 | ¥1,376.18 |
500 | ¥4.95416 | ¥2,477.08 |
1,000 | ¥4.84569 | ¥4,845.69 |