2204-1407 | |
---|---|
DigiKey Part Number | 2946-2204-1407-ND |
Manufacturer | |
Manufacturer Product Number | 2204-1407 |
Description | 4-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm ~ 13mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.49000 | ¥83.49 |
10 | ¥73.46100 | ¥734.61 |
25 | ¥69.29080 | ¥1,732.27 |
50 | ¥65.95100 | ¥3,297.55 |
100 | ¥64.69900 | ¥6,469.90 |
250 | ¥56.35080 | ¥14,087.70 |
500 | ¥54.26386 | ¥27,131.93 |
1,000 | ¥52.17676 | ¥52,176.76 |