279-831 | |
---|---|
DigiKey Part Number | 2946-279-831-ND |
Manufacturer | |
Manufacturer Product Number | 279-831 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 16-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 4.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 8mm ~ 9mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥26.93600 | ¥269.36 |
25 | ¥25.23040 | ¥630.76 |
50 | ¥22.42760 | ¥1,121.38 |
100 | ¥21.94070 | ¥2,194.07 |
250 | ¥20.23388 | ¥5,058.47 |
500 | ¥18.28356 | ¥9,141.78 |
1,000 | ¥16.21149 | ¥16,211.49 |
5,000 | ¥15.23638 | ¥76,181.90 |