2004-1492 | |
---|---|
DigiKey Part Number | 2946-2004-1492-ND |
Manufacturer | |
Manufacturer Product Number | 2004-1492 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
25 | ¥12.40160 | ¥310.04 |
100 | ¥11.57610 | ¥1,157.61 |
1,000 | ¥8.26854 | ¥8,268.54 |
5,000 | ¥7.33143 | ¥36,657.15 |
10,000 | ¥7.16607 | ¥71,660.70 |