09330006223 | |
---|---|
DigiKey Part Number | 1195-2030-ND |
Manufacturer | |
Manufacturer Product Number | 09330006223 |
Description | CONTACT H.D. CRIMP SOCKET 14AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 14 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09330006223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.28000 | ¥64.28 |
10 | ¥58.11700 | ¥581.17 |
25 | ¥54.90400 | ¥1,372.60 |
50 | ¥53.56560 | ¥2,678.28 |
100 | ¥50.88770 | ¥5,088.77 |
300 | ¥45.53077 | ¥13,659.23 |
500 | ¥42.85256 | ¥21,426.28 |
1,000 | ¥37.49598 | ¥37,495.98 |