09200032611 | |
---|---|
DigiKey Part Number | 1195-1786-ND |
Manufacturer | |
Manufacturer Product Number | 09200032611 |
Description | INSERT MALE 3POS+1GND SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 3+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09200032611 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 3+Ground | |
Size | 3A | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.19000 | ¥98.19 |
10 | ¥87.02400 | ¥870.24 |
30 | ¥83.67700 | ¥2,510.31 |
50 | ¥80.32960 | ¥4,016.48 |
100 | ¥75.86600 | ¥7,586.60 |
250 | ¥69.17220 | ¥17,293.05 |
500 | ¥64.70936 | ¥32,354.68 |
1,000 | ¥59.35418 | ¥59,354.18 |