19000005099 | |
---|---|
DigiKey Part Number | 1195-3546-ND |
Manufacturer | |
Manufacturer Product Number | 19000005099 |
Description | CABLE GLAND 20-32MM M40 BRASS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M40 |
Datasheet | Datasheet |
EDA/CAD Models | 19000005099 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.787" (20.00mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | M40 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass | |
Includes | Clamping Ring | |
Color | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥500.08000 | ¥500.08 |
10 | ¥458.87800 | ¥4,588.78 |
25 | ¥441.22760 | ¥11,030.69 |
50 | ¥426.52260 | ¥21,326.13 |
100 | ¥402.98970 | ¥40,298.97 |