19300320273 | |
---|---|
DigiKey Part Number | 1195-5395-ND |
Manufacturer | |
Manufacturer Product Number | 19300320273 |
Description | CONN BASE SIDE ENTRY SZ32B M40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300320273 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 32B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 4.921" L x 3.425" W x 3.543" H (125.00mm x 87.00mm x 90.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥909.55000 | ¥909.55 |
10 | ¥834.66600 | ¥8,346.66 |
25 | ¥802.56240 | ¥20,064.06 |
50 | ¥775.81080 | ¥38,790.54 |
100 | ¥733.00800 | ¥73,300.80 |