09330162701 | |
---|---|
DigiKey Part Number | 1195-2066-ND |
Manufacturer | |
Manufacturer Product Number | 09330162701 |
Description | INSERT FEMALE 16POS+1GND SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 16+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330162701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 16+Ground | |
Size | 16B | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.82000 | ¥172.82 |
10 | ¥151.32300 | ¥1,513.23 |
25 | ¥144.78800 | ¥3,619.70 |
50 | ¥140.11680 | ¥7,005.84 |
100 | ¥135.44620 | ¥13,544.62 |
250 | ¥127.97312 | ¥31,993.28 |
500 | ¥124.23650 | ¥62,118.25 |