19300161421 | |
---|---|
DigiKey Part Number | 1195-3126-ND |
Manufacturer | |
Manufacturer Product Number | 19300161421 |
Description | CONN HOOD TOP ENTRY SZ16B M25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300161421 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.681" L x 1.693" W x 2.402" H (93.50mm x 43.00mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.39000 | ¥184.39 |
10 | ¥161.48900 | ¥1,614.89 |
25 | ¥154.51480 | ¥3,862.87 |
50 | ¥149.52960 | ¥7,476.48 |
100 | ¥144.54450 | ¥14,454.45 |
250 | ¥136.57000 | ¥34,142.50 |
500 | ¥132.58260 | ¥66,291.30 |