19300160736 | |
---|---|
DigiKey Part Number | 1195-6866-ND |
Manufacturer | |
Manufacturer Product Number | 19300160736 |
Description | CONN HOOD CPLNG BOTTOM SZ16B M25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Bottom Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300160736 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Bottom Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | M25 | |
Size / Dimension | 3.681" L x 1.693" W x 3.087" H (93.50mm x 43.00mm x 78.40mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥395.73000 | ¥395.73 |
10 | ¥363.12900 | ¥3,631.29 |
25 | ¥349.15840 | ¥8,728.96 |
50 | ¥337.52040 | ¥16,876.02 |
100 | ¥318.89850 | ¥31,889.85 |
250 | ¥309.58780 | ¥77,396.95 |