19000005192 | |
---|---|
DigiKey Part Number | 1195-5319-ND |
Manufacturer | |
Manufacturer Product Number | 19000005192 |
Description | CABLE GLAND 13-18.01MM M25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M25 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 19000005192 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M25 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.22000 | ¥63.22 |
10 | ¥57.14100 | ¥571.41 |
30 | ¥53.98133 | ¥1,619.44 |
50 | ¥52.66580 | ¥2,633.29 |
100 | ¥50.03230 | ¥5,003.23 |
250 | ¥44.76592 | ¥11,191.48 |
500 | ¥42.13256 | ¥21,066.28 |
1,000 | ¥36.86599 | ¥36,865.99 |