09140013101 | |
---|---|
DigiKey Part Number | 1195-4410-ND |
Manufacturer | |
Manufacturer Product Number | 09140013101 |
Description | MODULE FEMALE 1POS CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140013101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 800V | |
Current Rating (Amps) | 200A | |
Contact Type | Han-Modular® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.34000 | ¥143.34 |
10 | ¥124.19800 | ¥1,241.98 |
25 | ¥117.71880 | ¥2,942.97 |
50 | ¥116.01280 | ¥5,800.64 |
100 | ¥102.36310 | ¥10,236.31 |
250 | ¥95.53912 | ¥23,884.78 |
500 | ¥93.49210 | ¥46,746.05 |