19400060513 | |
---|---|
DigiKey Part Number | 19400060513-ND |
Manufacturer | |
Manufacturer Product Number | 19400060513 |
Description | CONN HOOD SIDE ENTRY SZ6B M40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400060513 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | 5.197" L x 2.283" W x 3.957" H (132.00mm x 58.00mm x 100.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥732.12000 | ¥732.12 |
10 | ¥671.86800 | ¥6,718.68 |
25 | ¥646.02800 | ¥16,150.70 |
50 | ¥624.49420 | ¥31,224.71 |
100 | ¥590.03880 | ¥59,003.88 |