09330102601 | |
---|---|
DigiKey Part Number | 1195-2055-ND |
Manufacturer | |
Manufacturer Product Number | 09330102601 |
Description | INSERT MALE 10POS+1GND SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 10+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330102601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 10+Ground | |
Size | 10B | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.56000 | ¥145.56 |
10 | ¥126.17600 | ¥1,261.76 |
25 | ¥119.59400 | ¥2,989.85 |
50 | ¥117.86000 | ¥5,893.00 |
100 | ¥103.99440 | ¥10,399.44 |
250 | ¥97.06124 | ¥24,265.31 |
500 | ¥94.98136 | ¥47,490.68 |