19300101520 | |
---|---|
DigiKey Part Number | 1195-3111-ND |
Manufacturer | |
Manufacturer Product Number | 19300101520 |
Description | CONN HOOD SIDE ENTRY SZ10B M20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300101520 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 2.858" L x 1.693" W x 2.244" H (72.60mm x 43.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.31000 | ¥180.31 |
10 | ¥156.26100 | ¥1,562.61 |
25 | ¥148.10480 | ¥3,702.62 |
50 | ¥145.95900 | ¥7,297.95 |
100 | ¥128.78750 | ¥12,878.75 |
250 | ¥120.20144 | ¥30,050.36 |
500 | ¥117.62556 | ¥58,812.78 |