19620100543 | |
---|---|
DigiKey Part Number | 19620100543-ND |
Manufacturer | |
Manufacturer Product Number | 19620100543 |
Description | CONN HOOD SIDE ENTRY SZ10B M40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19620100543 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | 3.386" L x 2.795" W x 2.953" H (86.00mm x 71.00mm x 75.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,384.25000 | ¥1,384.25 |
10 | ¥1,282.75700 | ¥12,827.57 |
25 | ¥1,236.61760 | ¥30,915.44 |
50 | ¥1,227.38700 | ¥61,369.35 |