19628161521 | |
---|---|
DigiKey Part Number | 1195-3869-ND |
Manufacturer | |
Manufacturer Product Number | 19628161521 |
Description | CONN HOOD SIDE ENTRY SZ16B M25 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628161521 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.29000 | ¥217.29 |
10 | ¥190.28300 | ¥1,902.83 |
25 | ¥182.06200 | ¥4,551.55 |
50 | ¥176.18940 | ¥8,809.47 |
100 | ¥170.31680 | ¥17,031.68 |
250 | ¥160.91952 | ¥40,229.88 |
500 | ¥156.22124 | ¥78,110.62 |