19620031640 | |
---|---|
DigiKey Part Number | 1195-3203-ND |
Manufacturer | |
Manufacturer Product Number | 19620031640 |
Description | CONN HOOD SIDE SZ3A M20 IP44 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19620031640 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - 90° | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 1.063" L x 1.102" W x 2.142" H (27.00mm x 28.00mm x 54.40mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.13000 | ¥167.13 |
10 | ¥144.86100 | ¥1,448.61 |
30 | ¥137.30033 | ¥4,119.01 |
50 | ¥135.31040 | ¥6,765.52 |
100 | ¥119.39110 | ¥11,939.11 |
250 | ¥111.43192 | ¥27,857.98 |
500 | ¥109.04426 | ¥54,522.13 |