09360083101 | |
---|---|
DigiKey Part Number | 1195-2104-ND |
Manufacturer | |
Manufacturer Product Number | 09360083101 |
Description | INSERT FEMALE 8POS CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09360083101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 8 | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.22000 | ¥79.22 |
10 | ¥71.33500 | ¥713.35 |
30 | ¥67.20000 | ¥2,016.00 |
50 | ¥65.47820 | ¥3,273.91 |
100 | ¥63.75410 | ¥6,375.41 |
250 | ¥56.86208 | ¥14,215.52 |
500 | ¥53.41578 | ¥26,707.89 |
1,000 | ¥47.21270 | ¥47,212.70 |