19620031250 | |
---|---|
DigiKey Part Number | 1195-5443-ND |
Manufacturer | |
Manufacturer Product Number | 19620031250 |
Description | CONN BASE SIDE ENTRY SZ3A M20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19620031250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 1.575" L x 1.102" W x 1.043" H (40.00mm x 28.00mm x 26.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.19000 | ¥267.19 |
10 | ¥233.96200 | ¥2,339.62 |
30 | ¥223.85133 | ¥6,715.54 |
50 | ¥216.63140 | ¥10,831.57 |
100 | ¥209.40960 | ¥20,940.96 |
250 | ¥197.85596 | ¥49,463.99 |