09120123101 | |
---|---|
DigiKey Part Number | 1195-1379-ND |
Manufacturer | |
Manufacturer Product Number | 09120123101 |
Description | INSERT FEMALE 12P CRIMP PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 12 Position Crimp, Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09120123101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 12 | |
Size | 3A | |
Termination Style | Crimp, Push In with Lock | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.60000 | ¥139.60 |
10 | ¥121.01300 | ¥1,210.13 |
30 | ¥114.70000 | ¥3,441.00 |
50 | ¥113.03800 | ¥5,651.90 |
100 | ¥99.73850 | ¥9,973.85 |
250 | ¥93.08952 | ¥23,272.38 |
500 | ¥91.09498 | ¥45,547.49 |
1,000 | ¥86.44044 | ¥86,440.44 |