09400030311 | |
---|---|
DigiKey Part Number | 1195-2135-ND |
Manufacturer | |
Manufacturer Product Number | 09400030311 |
Description | CONN BASE BOTTOM ENTRY SZ3A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400030311 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 3A | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Chromate | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.80000 | ¥234.80 |
10 | ¥205.62700 | ¥2,056.27 |
25 | ¥196.74520 | ¥4,918.63 |
50 | ¥190.40000 | ¥9,520.00 |
100 | ¥184.05300 | ¥18,405.30 |
250 | ¥173.89816 | ¥43,474.54 |
500 | ¥168.82072 | ¥84,410.36 |