09670003576 | |
---|---|
DigiKey Part Number | 1195-5061-ND |
Manufacturer | |
Manufacturer Product Number | 09670003576 |
Description | CONN PIN 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 18-22 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09670003576 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.01800 | ¥60.18 |
25 | ¥5.77000 | ¥144.25 |
50 | ¥5.64680 | ¥282.34 |
100 | ¥5.40040 | ¥540.04 |
300 | ¥4.90973 | ¥1,472.92 |
500 | ¥4.41884 | ¥2,209.42 |
1,000 | ¥3.92782 | ¥3,927.82 |
2,500 | ¥3.55961 | ¥8,899.02 |