1646010 | |
---|---|
DigiKey Part Number | 277-4369-ND |
Manufacturer | |
Manufacturer Product Number | 1646010 |
Description | CABLE RELIEF 27MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Heavycon® Bases and Hoods | |
Specifications | M32 Thread | |
Ratings | IP68 - Dust Tight, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.12000 | ¥206.12 |